Skyworks Solutions Inc. Si3462 Single-Port Power Management Controllers
Skyworks Solutions Inc. Si3462 Single-Port Power Management Controllers are designed for IEEE 802.3at-compliant Power Sourcing Equipment (PSE). The Skyworks Solutions Inc. Si3462 can be powered from a 50V input using a shunt regulator or from 50V and 3.3V power supplies for power efficiency. The PD detection feature utilizes a reliable 3-point algorithm to prevent false detection events. The Si3462 includes intelligent protection features like input under-voltage lockout (UVLO), classification-based current limiting, and output short-circuit protection.Features
- Complete reference design available, including Si3462 controller and schematic
- Low-cost BOM
- Compact PCB footprint
- Operates directly from a +50V isolated supply
- Supports up to 30W maximum output power (Class 4)
- Robust 3-point detection algorithm eliminates false detection events
- IEEE-compliant disconnect
- Inrush current control
- Short-circuit output fault protection
- LED status signal (detect, power good, output fault)
- IEEE 802.3at™ compliant PSE
- Autonomous operation requires no host processor interface
- UNH Interoperability Test Lab report available
- Extended operating range (-40°C to +85°C)
- 11-pin quad flat no-lead (QFN) package
- Tiny 3mm x 3mm PCB footprint; RoHS-compliant
- No-classify modes force power after valid detection
- Eliminates 10 BOM components
Applications
- IEEE 802.3at endpoints and midspans
- Environment A and B PSEs
- Embedded PSEs
- Set-top boxes
- FTTH media converters
- Cable modem and DSL gateways
Typical Application Schematic
Yayınlandı: 2023-11-13
| Güncellenmiş: 2023-12-04