Skyworks Solutions Inc. Si522xx PCIe Clock Generators
Skyworks Si522xx PCIe Clock Generators Gen 1/2/3/4 designed for highest performance and lowest power PCI-Express clock generators for 1.5V to 1.8V power supply. These clock generators feature individual hardware control pins for enabling and disabling each output and spread spectrum for EMI reduction. The clock generators offer 133MHz or 200MHz differential output frequencies which can also be controlled via I2C.The Skyworks Si52212, Si52208, Si52204 can source twelve, eight, and four 100MHz PCIe differential clock outputs with plus one 25MHz LVCMOS reference clock output. The Si52202 can source two 100MHZ PCIe clock outputs only. These clock generators are ideal for industrial and consumer applications for small footprints and low power consumption. Other applications include servers, storage, data centers, dock stations, digital video cameras, and multi-function printers.
Features
- 12/8/4/2-output low-power, push-pull HCSL compatible PCI-Express Gen 1/2/3/4 and SRIS-compliant outputs
- 0.4ps max low jitter
- Individual hardware control pins
- I2C controls for Output enable, spread spectrum enable, and frequency select
- 0.25% or 0.5% down spread, Triangular spread spectrum for EMI reduction
- 100Ω or 85Ω internal line matching
- Adjustable output slew rate
- Power down (PWRDNb) function supports wake-on LAN (except Si52202)
- One non-spread and LVMCOS reference clock output (except Si52202)
- 133MHz or 200MHz differential output frequencies
- 25MHz crystal input or clock input
- I2C support with readback capabilities
- -40°C to 85°C extended temperature range
- 1.5V to 1.8V power supply with separate VDD and VDD_IO
- Small QFN packages
- Pb-free and RoHS-6 complaint
Applications
- Servers
- Storage
- Data centers
- PCIe Add-on cards
- Network Interface Cards (NIC)
- Graphics adapter cards
- Multi-function printers
- Digital Single-Lens Reflex (DSLR) cameras
- Digital still cameras
- Digital video cameras
- Docking stations
Si522xx Block Diagrams
Yayınlandı: 2017-09-21
| Güncellenmiş: 2022-04-01