Skyworks Solutions Inc. Si53102-A1/A2/A3 1:2 PCIe Fan Output Buffers
Skyworks Solutions Inc. Si53102-A1/A2/A3 1:2 PCIe Fan Output Buffers are a low-additive-jitter clock buffer family compliant with PCIe Gen 1, Gen 2, Gen 3, and Gen 4 specifications. The device provides industry-leading low power consumption making it an ideal clock solution for consumer and embedded applications.The Skyworks Solutions Inc. Si53102-A1/A2/A3 1:2 PCIe Fan Output Buffers are housed in an ultra-small 1.4mm x 1.6mm TDFN-8 package.
Features
- PCI-Express Gen 1, Gen 2, Gen 3, and Gen 4 common clock compliant
- Two low-power PCIe clock outputs
- Supports Serial-ATA (SATA) at 100MHz
- No termination resistors are required for differential clocks
- 2.5V or 3.3V Power supply
- Spread Spectrum Tolerant
- Extended temperature range of –40°C to 85°C
- Small package 8-pin TDFN (1.4mm x 1.6mm)
- For PCIe Gen 1: Si53102-A1
- For PCIe Gen 2: Si53102-A2
- For PCIe Gen 3/4: Si53102-A3
Applications
- Network-attached storage
- Multi-function printer
- Wireless access point
- Server/storage
Additional Resources
Typical Application
Recommended Application Schematic
Yayınlandı: 2022-05-06
| Güncellenmiş: 2022-07-07