Skyworks Solutions Inc. Si53208-EVB Evaluation Board
Skyworks Solutions Inc. Si53208-EVB Evaluation Board evaluates the Si53208 8-output PCI-Express Gen1/2/3/4 SRIS Clock Buffer. The board features selector switches to select the voltage for core and IO supplies. Jumpers allow for easy static configuration of the control inputs and provide a port for external test equipment access.Each regulated supply can be bypassed and driven externally for precise voltage control or for measuring PSRR performance. Probe pads and isolation resistors permit on-board single-ended or differential measurements. The PCB layout of the Skyworks Si53208-EVB optimizes signal integrity and skew, which rounds out the capabilities of this EVB.
Features
- Evaluation of Skyworks Si53208
- External power or USB powered
- DC-coupled differential output clocks
- DC-coupled differential input clock
- Switchable voltage settings
- Easy manual configuration via jumpers
- Easy current measurement
Block Diagram
Yayınlandı: 2018-03-26
| Güncellenmiş: 2022-10-02