Skyworks Solutions Inc. Si533x Clock Buffers
Skyworks Solutions Inc. Si533x Clock Buffers are low-jitter clock buffers and level translators that deliver multiple output clock formats from any input clock format. These formats include LVDS, LVPECL, CML, LVCMOS, SSTL, HCSL, and HSTL. This flexibility reduces BOM complexity by allowing the same device to be used across multiple projects and platforms.Features
- Pin-selectable signal format (LVPECL, low-power LVPECL, LVDS, CML, HCSL, LVCMOS)
- Wide operating frequency DC - 1.25GHz
- 2-10 differential or 4-20 LVCMOS outputs
- Accepts any differential or single-ended input
- Low additive jitter: 45fs rms (12kHz-20MHz) typical
- Synchronous and Individual output enable control options available
- Glitchless clock switching
- Integrated voltage level translation
- Selectable drive strength to tailor jitter/EMI performance
- Loss of signal (LOS) indicator
- Optional output clock division: div-1, div-2, div-4
- Low output-output skew: <50ps
- Excellent PSRR
- Independent VDD and VDDO: 1.8, 2.5 or 3.3V
Videos
Block Diagram
Yayınlandı: 2017-01-10
| Güncellenmiş: 2022-05-16