Skyworks Solutions Inc. Si5397/96 Jitter Attenuators

Skyworks Solutions Inc. Si5397/96 Jitter Attenuators are high-performance jitter-attenuating clock multipliers that integrate multiple any-frequency Digital Signal DSPLLs. The DSPLL generates any-output frequency from any-input frequency. The Si5397 jitter attenuators are 8-output clock multipliers that integrate four any-frequency DSPLLs. The Si5396 jitter attenuators are 4-output with dual DSPLL versions in a smaller package. The Si5397/96 jitter attenuators are based on 4th-generation DSPLL technology and provide any-frequency conversion with a typical jitter performance of 95fs. The DSPLL supports automatic and hitless input clock switching, independent free-run, and holdover modes of operation. 

The Si5397/96 jitter attenuators are programmable via a serial interface with in-circuit programmable Non-Volatile Memory (NVM). These attenuators can be easily programmed with Skyworks Solutions Inc. ClockBuilder Pro software. The Si5397/96 jitter attenuators find their applications in Optical Transfer Network (OTN) muxponders and transponders, synchronous Ethernet, and broadcast video. 

Features

  • DSPLL generates any output frequency from any input frequency
  • Four or two DSPLLs to synchronize to multiple time domains
  • Ultra-low phase jitter of 95fs RMS
  • Enhanced hitless switching minimizes output phase transients
  • Input frequency range:
    • Differential: 8kHz to 750MHz
    • LVCMOS: 8kHz to 250MHz
  • Output frequency range:
    • Differential: 100Hz to 720MHz
    • LVCMOS: 100Hz to 250MHz
  • Status monitoring
  • Option for integrated reference
  • Si5397:
    • Provides 4 inputs and 8 outputs
    • 64-QFN 9mm × 9mm package
  • Si5396:
    • Provides 4 inputs and 4 outputs
    • 44-QFN 7mm × 7mm package
  • Drop-in compatible with Si5347/46

Specifications

  • 25°C (typical) ambient temperature 
  • 1.8VDD (typical) core supply voltage
  • 0.3pF input capacitance
  • 16kΩ input differential resistance
  • 8kΩ input resistance

Applications

  • OTN muxponders and transponders
  • 10/40/100/400GbE
  • Synchronous Ethernet (ITU-T G.8262)
  • 10/25/100G carrier Ethernet switches
  • Broadcast video

Comparison Table

Chart - Skyworks Solutions Inc. Si5397/96 Jitter Attenuators

Si5397 Jitter Attenuators Block Diagram

Block Diagram - Skyworks Solutions Inc. Si5397/96 Jitter Attenuators

Si5396 Jitter Attenuators Block Diagram

Block Diagram - Skyworks Solutions Inc. Si5397/96 Jitter Attenuators

Si5397/96 Jitter Attenuators Typical Application Diagram

Application Circuit Diagram - Skyworks Solutions Inc. Si5397/96 Jitter Attenuators
Yayınlandı: 2018-07-02 | Güncellenmiş: 2022-10-17