Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators

Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators combine fourth-generation DSPLL and Multi-Synth technologies to deliver ultra-low phase jitter. These attenuators provide enhanced hitless switching that minimizes output phase transients with a typical value of 0.2ns. The Si5395/94/92 jitter attenuators support the free run, synchronous, and holdover modes of operation and offer both automatic and manual input clock switching. These attenuators are programmable via a serial interface with in-circuit programmable Non-Volatile Memory (NVM). The Si5395/94/92 jitter attenuators can be easily programmed with Skyworks Solutions Inc. ClockBuilder Pro software. These attenuators find their applications in Optical Transport Network (OTN) muxponders and transponders, 56G/112G PAM4 SerDes clocking, and medical imaging.

Features

  • Generates any combination of output frequencies from any input frequency
  • Ultra-low phase jitter:
    • 69fs RMS (grade P)
    • 85fs RMS (integer mode)
    • 100fs RMS (fractional mode)
  • Enhanced hitless switching minimizes output phase transients
  • Input frequency range:
    • Differential: 8kHz to 750MHz
    • LVCMOS: 8kHz to 250MHz
  • Output frequency range:
    • Differential: 100Hz to 1028MHz
    • LVCMOS: 100Hz to 250MHz
  • Meets G.8262 EEC Option 1, 2 (SyncE) standards
  • Status monitoring
  • Option for integrated reference
  • Si5395 provides 4 inputs and 12 outputs
  • Si5394 provides 4 inputs and 4 outputs
  • Si5392 provides 4 inputs and 2 outputs
  • Drop-in compatible with Si5345/44/42

Specifications

  • 25°C (typical) ambient temperature
  • 1.8VDD (typical) core supply voltage
  • 135mA (typical) core supply current
  • Total power dissipation:
    • Si5395: 900mW (typical)
    • Si5394: 730mW (typical)
    • Si5392: 670mW (typical)

Applications

  • 56G/112G PAM4 SerDes clocking
  • OTN muxponders and transponders
  • 10/40/100/200/400G networking line cards
  • 10/40/100/400 GbE Synchronous Ethernet (ITU-T G.8262)
  • Medical imaging
  • Test and measurement

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators

Typical Application Diagram

Application Circuit Diagram - Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators
Yayınlandı: 2018-06-26 | Güncellenmiş: 2022-10-17