Skyworks Solutions Inc. Si828x-BAWB-KIT Gate Driver Board for XM3
Skyworks Solutions Inc. Si828x-BAWB-KIT Gate Driver Board (GDB) is specifically designed and tested to pair with Wolfspeed 1700V XM3 SiC FET-based half-bridge power modules. The XM3 half-bridge power modules maximize the benefits of Silicon Carbide while keeping the module and system design robust, simple, and cost-effective. The Si828x-BAWB-KIT board features a two-channel isolated gate driver reference design in a half-bridge configuration with a differential digital interface. The device also includes an optimized onboard isolated power supply, DESAT protection, gate drive current boost, user-configurable turn-on (RH), and turn-off (RL) gate resistors. The status indicator LEDs and test points enable simple evaluation and prototyping. Typical applications include a wide variety of inverter and motor control applications.Features
- Two digital gate drivers for high-side/low-side operation
- Up to +20A, -30A peak output current with an integrated boost circuit
- Independent control of turn on/turn off timing through gate resistor selection
- Isolated power supplies
- 5kVRMS safety-rated isolation
- 125kV/µs Common Mode Transient Immunity (CMTI)
- DC bus voltage up to 1kV
- Reverse polarity protection for 12V input supply
- Differential inputs for increased noise immunity
- DESAT detection and soft-shutdown for short-circuit protection
- Gate supply ready indicator
- Module temperature (NTC) output as frequency-modulated digital signal
Applications
- Automotive:
- Hybrid electric vehicles
- EV drivetrains
- EV chargers
- Industrial:
- Motor drives
- Power supplies
- AC, Brushless, and DC motor controls
Additional Resources
Board Layout
Functional Block Diagram
Yayınlandı: 2023-03-24
| Güncellenmiş: 2023-06-08