Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers

Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers incorporate two isolated gate drivers into a single package for high-power applications. The Si82Ex features devices with single or dual control inputs and independent or high-side/low-side outputs. It operates with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The CMOS inputs supply a robust noise margin.

The Skyworks Si82Ex is designed for driving power silicon MOSFETs, IGBTs, SiC FETs, and GaN FETs used in various switched power and motor control applications. These drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 6kVRMS for one-minute isolation voltage. The technology facilitates high CMTI (200kV/μs), lower propagation delays and skew, slight variation with temperature and age, and tight part-to-part matching. The Si82Ex delivers an extended service life and higher reliability than opto-coupled gate drivers.

The output stage can perform as a voltage source with robust current output across operating conditions. The output stage features voltage mode drive technology using a familiar current-limiting resistor, allowing power designers to optimize switching speed, emissions control, and overshoot limitation. The driver family also offers features, such as Undervoltage Lockout (UVLO), dead time programmability, and defined output states in all operating conditions.

The Si82Ex is available in an automotive grade. The gate drivers are built using automotive-specific flows at all manufacturing steps to confirm the robustness and low defectivity needed for automotive applications.

Features

  • Wide input range of 3V to 20V
  • Wide gate supply voltage of 5V to 30V
  • CMOS input with an optional deglitch filter
  • Channel-to-channel skew <5ns
  • Dead time control and overlap protection
  • Universal and high-side/low-side pinouts
  • Voltage Mode Drive
  • Unipolar or bipolar output voltages
  • CMTI > 200kV/µs
  • 1500VRMS working voltage
  • Optimized UVLOs of 4V, 8V, 12V, and 15V
  • 4kV HBM ESD rating
  • No unknown output states
  • Increased channel-to-channel creepage
  • 6kVRMS safety-rated isolation
  • 10kV bipolar surge
  • Wide temperature range of -40°C to 125°C
  • Narrow-body, 16-pin SOIC and wide-body, 14-pin SOIC packages
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • Safety regulator approvals
    • UL 1577 recognized
      • Up to 6000VRMS for one minute
    • CSA certification conformity
      • 62368-1 (reinforced insulation)
      • 60601-1 (2 MOPP)
    • VDE certification conformity
      • 60747-17 (reinforced insulation)
    • CQC certification approval
      • GB4943.1

Applications

  • Isolated switched-mode supplies
  • Motor drives
  • Power inverters
  • Uninterruptable power supplies
  • Onboard chargers
  • DC-DC converters

Block Diagrams

Block Diagram - Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers

Videos

Yayınlandı: 2024-05-31 | Güncellenmiş: 2025-12-18