Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design
Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design is intended for designers looking for a complete, high-performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This Skyworks Solutions reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100kHz (at 12-bit resolution) to 500kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal and transmits the resulting digital signal through a Si86xx digital isolator. It then filters the resulting output to reconstruct the analog input signal. The heart of the ISOlinear reference design is a 150Mbps Si86xx digital isolator. The board is populated with three 5kV isolator variants: one Si8630BD 5kV 3-channel isolator and two Si8630ED 5kV 3-channel isolators.Applications
- Isolation amplifiers for sensors
- Ground loop elimination
- Level shifting
- Motor control
Kit Contents
- Si86xxISOLIN Evaluation Board (Si86xxIsoLin-EB)
- Multiple Si8630 150Mbps digital isolators in a widebody SOIC-16 package
Required Equipment
- Two DC power supplies (isolated)
- Two red and black banana-to-banana cables
- Two standard coaxial cables with male connectors on each end
- Si86xxIsoLin evaluation board (board under test)
- Si86xxIsoLin User’s Guide
Yayınlandı: 2019-10-01
| Güncellenmiş: 2024-02-06