Skyworks Solutions Inc. SI87xxSAMP-KIT Isolators Sample Pack
Skyworks Solutions SI87xxSAMP-KIT Sample Pack contains six different optocoupler replacement products. This sample pack offers up to three samples of Si8712AC-B-IP, Si8712AC-B-IS, Si8710AD-B-IS, Si8711AC-B-IP, Si8712BC-B-IP, and Si8712BC-B-IS optocoupler replacement isolators. Skyworks Solutions Si87x isolators provide reliability advantages over optocouplers while being resistant to temperature, age, and forward current effects. These isolators provide a ten times lower FIT rate for a longer life of service.Features
- Highly reliable
- PCB footprint compatible with optocouplers
- LED emulator input
- 50kV/μs (typical) common-mode transient immunity
- Data rates from DC to 15Mbps
- -40°C to +125°C operating temperature range
- 3.75kVRMS or 5kVRMS reinforced isolation rating
- 30ns (typical) propagation delay
- 3V to 30V open collector output
Kit Contents
- Up to three of each of the part numbers below
- Si8712AC-B-IP
- Si8712AC-B-IS
- Si8710AD-B-IS
- Si8711AC-B-IP
- Si8712BC-B-IP
- Si8712BC-B-IS
Yayınlandı: 2019-10-01
| Güncellenmiş: 2024-02-06