Skyworks Solutions Inc. SKY1358 RF Switches

Skyworks SKY1358 RF Switches are designed for WLAN and WiFi applications and feature integrated DC blocking capacitors. SKY1358 switches have low insertion loss, high linearity performance, high isolation for all switching paths, and small size. The SKY1358 RF switches have 1.8V to 3.3V logic compatibility and a wide supply voltage range of 3V to 5V. Applications for the SKY1358 RF switches include WLAN 802.11 a/b/g/n/ac networks, smartphones, and connectivity modules.

SPDT

Skyworks Solutions Inc. SKY1358 RF Switches

View Product List          Datasheet

SKY13585-679LF is an SPDT switch for mode switching in WLAN applications and is ideal for low-power transmit/receive applications.

Features
• 1.0 to 6.0GHz broadband frequency range
• 0.5dB @ 2.45Ghz (typ.) insertion loss
• 38dB @ 2.45GHz (typ.) high isolation
• IP0.1dB = +31dBm linearity performance
• Single control logic
• 1x1x0.32mm, 6-pin micro lead-frame dual package (MLPD)

SP3T

Skyworks Solutions Inc. SKY1358 RF Switches

View Product List          Datasheet

SKY13586-678LF is an SP3T antenna switch for 2.4GHz WiFi applications. Two control voltages (V1 and V2) control the switching between the antenna and the RF1, RF2, and RF3 ports. SKY13586-678LF is ideal for WLAN and Bluetooth systems that operate in the 2.4-2.5Ghz band.

Features
• 0/1.8 to 3.6V positive low voltage control
• 0.75dB @ 2.5Ghz (typ.) insertion loss
• 35dB @ 2.5GHz (typ.) high isolation
• 1.1x1.1x.033mm, 8-pin micro lead-frame package (MLP)

Videos

Yayınlandı: 2017-03-21 | Güncellenmiş: 2022-03-21