Skyworks Solutions Inc. SKY13626-685LF SP4T Switch
Skyworks Solutions Inc. SKY13626-685LF Single-Pole 4-Throw (SP4T) Switch is a 0.4GHz to 3.8GHz device controlled by two CMOS/TTL voltage inputs. This switch requires no external DC capacitors as long as there is no DC voltage on the RF line. The SKY13626-685LF SP4T switch can operate over a temperature range from -40°C to +90°C. The RFC pin is connected to one of four switched RF outputs depending on the logic voltage level applied to the control pin. Skyworks Solutions Inc. SKY13626-685LF Switch is suitable for cellular systems, 3G/4G LTE systems, and pre- and post-PA switching.Features
- 0.4GHz to 3.8GHz broadband frequency range
- Low insertion loss
- High isolation
- Integrated GPIO interface
- No DC blocking capacitors required
- Lead-free and RoHS-compliant
- Small-size QFN (9-pin, 1.1mm x 1.1mm x 0.5mm) package
Applications
- Cellular systems
- 3G/4G LTE systems
- Pre- and post-PA switching
Block Diagram
Yayınlandı: 2019-08-08
| Güncellenmiş: 2024-01-23