Skyworks Solutions Inc. SKY13636-695EK1 Evaluation Board
Skyworks Solutions Inc. SKY13636-695EK1 Evaluation Board is designed to evaluate the performance of the SKY13636-695LF Single-Pole Six-Throw (SP6T) antenna switch with MIPI RFFE interface. This evaluation board from Skyworks Solutions operates within the 700MHz to 3.8GHz frequency range.The SKY13636-695LF is a Single-Pole Six-Throw (SP6T) antenna switch with a Mobile Industry Processor Interface (MIPI). This antenna switch utilizes advanced switching technologies to maintain high isolation and low insertion loss for both transmit and receive switching paths. The SKY13636-695LF antenna switch is ideal for UMTS, CDMA2000, and LTE applications.
Additional Resource
Yayınlandı: 2019-08-07
| Güncellenmiş: 2024-01-23