Skyworks Solutions Inc. SKY13638-700LF Transmit/Receive Switch
Skyworks Solutions Inc. SKY13638-700LF Transmit/Receive Switch is a 0.4GHz to 3.8GHz Single-Pole, Ten-Throw (SP10T) antenna switch with Mobile Industry Processor Interface (MIPI) version 2.0. This switch maintains low insertion loss and high isolation for both transmit and receive switching paths. The Skyworks Solutions SKY13638-700LF transmit/receive switch also achieves high linearity performance, making this device an ideal choice for UMTS, CDMA2000, and LTE applications.Features
- 0.4GHz to 3.8GHz broadband frequency range
- 0.75dB typical insertion loss at 2.7GHz
- High isolation and linearity
- Multi-closed function for CA applications
- Integrated and programmable MIPI version 2.0 interface
- 1010 default USID
- Ten linear TRX ports with isolation greater than 26dB at 2.7GHz
- Small QFN (20-pin, 2.4mm x 2.4mm x 0.5mm) package
Applications
- 3G/4G multimode cellular tablets and handsets (LTE, UMTS, and CDMA2000)
- Embedded data cards
Block Diagram
Yayınlandı: 2019-08-07
| Güncellenmiş: 2024-01-23