Skyworks Solutions Inc. SKY5A5110 0.4GHz to 3.8GHz SP4T High Power Switch
Skyworks Solutions Inc. SKY5A5110 0.4GHz to 3.8GHz SP4T High Power Switch requires no external DC blocking capacitors on RF paths, provided the RF line has no DC voltage. Skyworks Solutions Inc. SKY5A5110 operates within a temperature range of -40°C to +105°C and is controlled by two CMOS/TTL-compatible inputs (VC1 and VC2). Based on the logic level applied to the control pins, the RFC pin connects to one of four RF outputs (RF1, RF2, RF3, or RF4) via a low-insertion-loss path while isolating the other RF paths. The switch comes in a compact 10-pin QFN package.Features
- 0.4GHz to 3.8GHz broad frequency range
- Low insertion loss, <0.6dB typ. across frequency
- Excellent linearity, –110dBm typ. B1 and B3
- High 25dB typ. isolation at 2.7GHz
- Integrated GPIO interface, 1.8V control
- No DC-blocking capacitors required
- Lead (Pb)-free and RoHS-compliant
- AEC-Q100 Grade 2 qualification, -40°C to +105°C
- Robust ESD protection, 2kV HBM, 1kV CDM
- Compact QFN-10 (1.1mm x 1.5mm) MSL1 package
Applications
- Cellular systems
- 2G/3G/4G/5G systems
- Pre- and post-PA switching
Block Diagram
Evaluation Board
Yayınlandı: 2024-12-03
| Güncellenmiş: 2025-06-16