Skyworks Solutions Inc. SKY65017-70LF InGaP Cascadable Amplifier
Skyworks Solutions Inc. SKY65017-70LF InGaP Cascadable Amplifier is a general-purpose broadband amplifier fabricated from the InGaP HBT process and packaged in a SOT-89 package. This device with 50Ω input and output is easily cascaded without external impedance matching networks. The SKY65017-70LF amplifier offers a typical -3dB bandwidth from 0.1GHz to 6GHz.Specifications
- 0.1GHz to 6GHz broadband frequency range
- 20dB typical small signal gain @ 2GHz
- +33dBm typical OIP3
- +20dBm typical OP1dB @ 2GHz
- 50Ω nominal input and output impedance
- Single positive DC supply voltage
- SOT-89 4-pin package
- 1.5mm x 4mm dimensions
Applications
- WLAN, HLAN, DBS, broadband, and cellular base stations
- Test instrumentation
- Cable television
Block Diagram
Yayınlandı: 2018-07-22
| Güncellenmiş: 2022-10-04