Skyworks Solutions Inc. SKY66395-11 4800-5000MHz Power Amplifier

Skyworks Solutions Inc. SKY66395-11 4800-5000MHz Power Amplifier is a +30dBM high-efficiency power amplifier (PA) with high gain and linearity. The Skyworks Solutions Inc. SKY66395-11 only requires a single 5V supply. The amplifier has integrated an active biasing circuit to compensate for PA performance over temperature, voltage, and process variation.

Features

  • 4800-5000MHz range
  • +30dBm high power
  • > 100MHz wide bandwidth
  • Single 5V supply voltage and on-chip active temperature compensated bias circuit
  • High efficiency
  • High gain
  • PAEN = 1.5V to 2.5V integrated enable On/Off function
  • Compact (20-pin, 8mm × 8mm × 1.3mm) package (MSL3, 260°C per JEDEC J-STD-020)
  • Pin-to-pin compatible PA family supporting key 5G bands

Applications

  • High efficiency (DPD) power amplifier for 5G small cells
  • Driver amplifier for micro, macro, and massive MIMO base stations

Block Diagram

Skyworks Solutions Inc. SKY66395-11 4800-5000MHz Power Amplifier
Yayınlandı: 2022-06-20 | Güncellenmiş: 2023-01-12