Skyworks Solutions Inc. SKY66397-12EK1 Evaluation Board

Skyworks Solutions Inc. SKY66397-12EK1 Evaluation Board evaluates the fully input/output matched SKY66397-12 high-efficiency power amplifier for its features and all functionalities. The SKY66397-12 power amplifier is designed for FDD and TDD 2G/3G/4G LTE systems that operate from 2300MHz to 2700MHz wide instantaneous bandwidth. This amplifier offers 35dB high gain, high-efficiency (PAE = 35% @ +28dBm), pin-to-pin compatibility to PA family that supports all 3GPP bands. Typical applications include driver amplifiers for micro-/macro-base stations, FDD and TDD 2G/3G/4G LTE systems, 3GPP bands, enterprise small cells, active antenna array, and massive MIMO.

Applications

  • FDD and TDD 2G/3G/4G LTE systems
  • Supports 3GPP Bands 7, 38, and 41 small-cell base stations
  • Driver amplifier for micro base stations and macro base stations
  • Active antenna array and massive MIMO

Application Schematic

Schematic - Skyworks Solutions Inc. SKY66397-12EK1 Evaluation Board
Yayınlandı: 2020-06-30 | Güncellenmiş: 2022-03-11