Skyworks Solutions Inc. SKY66422-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY66422-11EK1 Evaluation Board facilitates the evaluation of the SKY66422-11 Front-End Module. The SKY66422-11 860 to 930MHz RF Front-End Module is designed for high-power Industrial, Scientific, Medical (ISM) band applications operating in the 860 to 930MHz frequency range.

The Skyworks SKY66422-11EK1 Evaluation Board offers an evaluation of +20dBm 868MHz and +22dBm 868MHz to 915MHz RF Front-End Modules.

Yayınlandı: 2020-11-30 | Güncellenmiş: 2022-03-11