Skyworks Solutions Inc. SKY6642x RF Front-End Modules
Skyworks Solutions Inc. SKY6642x RF Front-End Modules are designed for high-power Industrial, Scientific, and Medical (ISM) band applications operating in the 860MHz to 930MHz frequency range. The SKY6642 devices support LPWAN, LoRa®, and Sigfox and are designed for ease of use and maximum flexibility. They feature fully matched 50Ω TX (or TX_ALT) RX inputs, antenna outputs, and digital controls compatible with 1.6V to 3.6V CMOS levels.Features
- Integrated PA with +27dBm output power
- Integrated LNA with noise figure of 1.5dB, typical
- Alternate TX input pin simplifies connection to any SoC
- Transmit bypass path with low loss: < 1.5dB
- Single-ended 50Ω transmit/receive RF interface
- Fast turn-on/turn-off time: <4μs Rx mode and <2μs Tx mode
- Low-gain power amplifier
- Supply voltage: 2.0V to 4.8V
- Sleep mode current: < 1μA
- MCM (16-pin, 3.0mm x 3.0mm x 0.75mm) NiPdAu plated package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- LP-WAN devices
- Internet of Things
- Smart meters
- Industrial applications
- Range extender
Videos
Yayınlandı: 2018-10-23
| Güncellenmiş: 2022-10-25