Skyworks Solutions Inc. SKY66430-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY66430-11EK1 Evaluation Board designed to evaluate SKY66430-11 multi-band multi-chip System-in-Package (SiP) that supports 5G massive IoT. This board operates at -40°C to +85°C temperature range and 3.1V to 5.5V single supply voltage range. Typical applications include wearables, personal and asset trackers, alarm systems, security cameras, industrial monitoring, low-power IoT devices, and smart metering.

Features

  • Evaluates SKY66430-11 SiP
  • -40°C to +85°C operating temperature range
  • 3.1V to 5.5V single supply voltage range

Applications

  • Personal/Pet tracking
  • Industrial asset tracking
  • Smart metering
  • Wearable medical devices
  • Security/Alarm systems
  • Fleet management
  • Industrial monitoring devices
  • Low-power IoT devices

Videos

Yayınlandı: 2020-08-19 | Güncellenmiş: 2023-02-21