Skyworks Solutions Inc. SKY66x-11 Linear Power Amplifiers

Skyworks SKY66x-11 Linear Power Amplifiers have fully matched amplifiers for WCDMA or 3G/4G LTE applications. These include SKY660x-11 and SKY6618x-11 linear power amplifiers. The SKY660x-11 power amplifiers meet the stringent spectral linearity requirements of WCDMA femtocell applications with high power-added efficiency. The SKY6618x-11 linear power amplifiers require minimal external components and support all 3GPP bands.

Features

  • SKY6618x-11 linear power amplifiers:
    • RF input and output internally matched to 50Ω
    • Integrated active bias compensates for performance over temp
    • Integrated coupler for output power monitoring
    • Minimal external components
    • Pin-to-pin compatible power amplifier family supporting all 3GPP bands
  • SKY660x-11 linear power amplifiers:
    • I/O impedance internally matched to 50Ω
    • Minimal number of external components required
    • Power Amplifier on/off control
    • Small footprint MCM package

Applications

  • SKY660x-11 linear power amplifiers:
    • Residential femtocells
    • WCDMA, Band I
    • Small cells
  • SKY6618x-11 linear power amplifiers:
    • Active distributed antenna system
    • Cellular repeaters
    • Driver amplifier
Yayınlandı: 2018-07-05 | Güncellenmiş: 2022-10-02