Skyworks Solutions Inc. SKY67177-11 High Gain Low Noise Amplifier

Skyworks Solutions Inc. SKY67177-11 High Gain Low-Noise Amplifier features second-stage bypass and exceptional linearity. The compact 3mm x 3mm, 16-pin QFN package LNA is designed for 4G LTE and 5G NR base stations operating from 2.3GHz to 5GHz. The internal active bias circuitry provides stable performance over temperature and process variation.

Features

  • 34dB gain at 3.8GHz
  • Low 0.7dB noise figure at 3.8GHz
  • High IP3 performance at 3.8GHz
    • -2dBm for high gain mode
    • +13dBm for bypass mode
  • Low current
  • Temperature and process-stable active bias up to +115°C
  • 16-pin 3mm x 3mm QFN package
  • Moisture Sensitivity Level (MSL) 1 at +260°C per JEDEC J-STD-020
  • Lead-free and Halogen-free Green device

Applications

  • 4G LTE and 5G NR base stations
  • Receive LNA for micro-cell, macro-cell, and massive MIMO base stations
  • Massive MIMO active antenna arrays
  • Land mobile radios and military communications

Specifications

  • 0V to 5.5V supply voltage range
  • 170mA maximum quiescent supply current
  • 19dBm maximum RF CW input power
  • 28dBm maximum RF peak input power
  • 1µs maximum switching time, 0.8µs typical
  • -40°C to +115°C operating temperature range
  • +150°C maximum junction temperature
  • 50°C/W maximum thermal resistance
  • ESD protection
    • 1.25KV minimum Human Body Model (HBM)
    • 1KV minimum Charge Device Model (CDM)

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY67177-11 High Gain Low Noise Amplifier
Yayınlandı: 2024-10-30 | Güncellenmiş: 2024-11-15