Skyworks Solutions Inc. SKY67180-306EK Evaluation Kits

Skyworks Solutions Inc. SKY67180-306EK Evaluation Kits are designed to test the performance of the SKY67180-306LF two-stage Low-Noise Amplifier (LNA). These evaluation kits are ideally used in S and C band ultra-low noise receivers, LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations, cellular-repeaters, and high-temperature applications.

Features

  • Evaluates the SKY67180-306LF two-stage LNA
  • Rated for operation up to 105°C

Applications

  • LTE, GSM, WCDMA, HSDPA macro-base and micro-base stations
  • S and C band ultra-low-noise receivers
  • Cellular repeaters, small-cell, macro-cell, DAS, and RRH/RRUs
  • High-temperature applications

Evaluation Board Schematic

Schematic - Skyworks Solutions Inc. SKY67180-306EK Evaluation Kits
Yayınlandı: 2020-06-09 | Güncellenmiş: 2022-03-11