Skyworks Solutions Inc. SKY68031-11 Multi-Band RF IoT Front-End Module

Skyworks Solutions Inc. SKY68031-11 Multi-Band RF IoT Front-End Module is a low-profile, multi-band RF front-end (RFFE) module supporting LTE-M/NB-IoT transceiver platforms. The module integrates the entire RF front end necessary for an LTE multi-band radio operating in low-band (5, 8, 12, 13, 14, 17, 18, 19, 20, 26, 28, 85) and mid-band (1, 2, 3, 4, 25, 39, 66, 70) frequencies. This feature includes broadband PA with bias controller, TX low-pass harmonic filter, antenna switch, and MIPI RFFE controller.

The Skyworks Solutions SKY68031-11 PA load-line is optimized for high efficiency while simultaneously meeting 3GPP ACLR, and emissions mask specifications with LTE up to 6 RB. An integrated LPF is implemented to reject the PA and transceiver harmonics while at the same time minimizing any post PA loss for an optimized transmit current consumption. Out-of-band emissions performance is emphasized by the design to be 3GPP-compliant for low-band (5, 8, 12, 13, B14, 17, 18, 19, 20, 26, 28, 85) and mid-band (1, 2, 3, 4, 25, 39, 66, 70) frequencies.

Features

  • +23.5dBm output power, optimized to support LTE for 1 RB to 6 RB
  • 2.85V to 4.5V broadband PA supporting APT mode of operation or VCC fixed supply
  • Integrated TX low-pass filters for optimized harmonic rejection
  • Integrated SP6T antenna TX/RX switch
  • 0.4uA low leakage current
  • Adaptive biasing scheme for maximum PA efficiencies
  • MIPI® RFFE control interface, 2.0 compliant
  • -40°C to +85°C operating temperature range
  • Small, low-profile package (3mm x 3mm x 0.7mm) (MSL3 @ 260°C per JEDEC J-STD-020)

Applications

  • Universal modem products
    • Low-band: 5, 8, 12, 13, 14, 17, 18, 19, 20, 26, 28, 85
    • Mid-band: 1, 2, 3, 4, 25, 39, 66, 70
    • Broadband operation on TRX to ANT Paths, from 400MHz to 2.7GHz
  • Low-power, low-data-rate cellular IoT
  • Half-duplex operation (HD-FDD)
    • LTE-M
    • NB-IoT

Functional Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY68031-11 Multi-Band RF IoT Front-End Module
Yayınlandı: 2021-10-27 | Güncellenmiş: 2022-03-11