Skyworks Solutions Inc. SKY85310-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85310-11EK1 Evaluation Board is designed to evaluate the performance of SKY85310-11 802.11b/g/n 256 QAM WLAN RF FEM with BLUETOOTH® port. This evaluation board operates at 2.4GHz frequency.

The Skyworks Solutions SKY85310-11 Front-End Module (FEM) provides all the functionality of a fully matched Power Amplifier (PA), harmonic filter, power detector, Low-Noise Amplifier (LNA), and SP3T switch. Typical applications include WiFi-enabled smartphones, mobile/portable devices, tablets, and System-in-Package (SIP) modules for embedded systems.

Yayınlandı: 2019-08-08 | Güncellenmiş: 2024-01-23