Skyworks Solutions Inc. SKY85310-21EK1 Evaluation Board

Skyworks Solutions Inc. SKY85310-21EK1 Evaluation Board is designed to evaluate the performance of SKY85310-21 802.11b/g/n 256 QAM WLAN RF FEM with BLUETOOTH® port. This evaluation board operates at 2.4GHz frequency.

The Skyworks Solutions SKY85310-21 RF Front-End Module (FEM) provides all the functionality of a fully matched Power Amplifier (PA), Low-Noise Amplifier (LNA), power detector, and SP3T switch. This RF FEM also includes a transmitter power detector with 20dB of dynamic range and a digital enable control for transmitter power ramp on/off control. Typical applications include 802.11ac set-top boxes, PC cards, half mini-cards, WLAN enabled wireless video systems.

Yayınlandı: 2019-08-09 | Güncellenmiş: 2024-01-23