Skyworks Solutions Inc. SKY85605-11 SPDT Switch with Low-Noise Amplifier
Skyworks Solutions Inc. SKY85605-11 Single-Pole Double-Throw (SPDT) Switch with Low-Noise Amplifier (LNA) is designed for wireless applications. This SPDT switch with LNA features a low noise figure and offers the ability to add custom filtering between the switch and the LNA blocks. The SKY85605-11 SPDT switch operates at 3.3V and low current. The SPDT switch with LNA also features a transmit mode in which a shutdown function saves power when the device is inactive. The SKY85605-11 SPDT switch is manufactured in a compact 2.3mm x 2.3mm, 16-pin Quad Flat No-Lead (QFN) package.Features
- Low noise figure
- 4.9GHz to 5.9GHz frequency range
- High IIP3
- High receiver gain
- Bypass mode with 20dB gain step
- High transmit to receive isolation for high-power applications
- Small QFN (16-pin, 2.3mm x 2.3mm) package
Applications
- 802.11 a/n WLANs
- 5GHz ISM radios
- Smartphones
- Notebooks, netbooks, and tablets
- Routers, access points, and gateways
- Wireless video systems
Yayınlandı: 2018-04-06
| Güncellenmiş: 2022-10-02