Skyworks Solutions Inc. SKY85610-11 SPDT Switch + LNA FEM
Skyworks Solutions Inc. SKY85610-11 SPDT Switch + LNA Front End Module (FEM) is an integrated, single-pole, double-throw (SPDT) switch with a low-noise amplifier (LNA) intended for wireless applications. The device has a low noise figure (NF) with high linearity in the transmit mode. The SKY85610-11 can operate at 3.3V or 5V and draws 12mA of current. A shutdown function saves power in the transmit mode when the device is inactive. This device requires five external components.This Skyworks Solutions Inc. SKY85610-11 is manufactured in a compact, 2.5mm x 2.5mm, 16-pin Quad Flat No-Lead (QFN) package. The small footprint provides a small PCB area needed to implement an integrated broadband SPDT switch with LNA functionality.
Features
- 2.5dB low noise figure
- 4.9 to 5.9GHz frequency range
- +6dBm high IIP3
- 12dB high gain
- Bypass mode with –8dB insertion loss
- High transmit to receive isolation for high power applications
- Small QFN (16-pin, 2.5mm x 2.5mm) package (MSL1, 260C per JEDEC J-STD-020)
Applications
- 802.11a/n WLANs
- 5GHz ISM radios
- Smartphones
- Notebooks, netbooks, and tablets
- Routers, access points, and gateways
- Wireless video systems
Block Diagram
Yayınlandı: 2022-06-01
| Güncellenmiş: 2022-06-16