Skyworks Solutions Inc. SKY85772-11 Front-End Module

Skyworks Solutions Inc. SKY85772-11 Front-End Module incorporates a 5GHz transmit/receive (T/R) switch. The SKY85772-11 also incorporates a 5GHz low-noise amplifier (LNA) with bypass and a 5GHz power amplifier (PA) for mobile/portable 802.11ax applications and systems. An integrated power detector provides closed-loop power control within the system. The device is housed in a 16-pin 3mm x 3mm Quad Flat No-Lead (QFN) package.

Features

  • Integrated 802.11ax, 5GHz PA, LNA with bypass, and T/R switch
  • Fully matched input and output
  • Integrated logarithmic power detector and directional coupler
  • Transmit gain: 32dB
  • Receive gain: 15dB
  • Small QFN (16-pin, 3mm x 3mm) package (MSL1, 260°C per JEDEC J-STD-020)

Specifications

  • 32dB transmit gain
  • 15dB receive gain
  • 5.15GHz minimum/5.85 GHz maximum frequency
  • 1 antenna port
  • 802.11 WLAN standard: 1

Applications

  • Wireless audio/video

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY85772-11 Front-End Module
Yayınlandı: 2022-06-23 | Güncellenmiş: 2022-10-20