Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End

Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End integrates a Single-Pole, Double-Throw (SPDT) Switch and a Low-Noise Amplifier (LNA) with a bypass mode into an ultra-compact package. The SKYA21041 is designed to enable switching between WLAN Receive and WLAN Transmit. Skyworks Solutions Inc. SKYA21041 is offered in a compact 6-pin 1.2mm x 1.4mm Dual Flat No-lead (DFN) package, ideal for space-constrained applications.

Features

  • Automotive AEC-Q100 grade 2 qualification pending
  • Integrates an SP2T switch and LNA with bypass mode
  • 13dB receive gain
  • 2.3dB noise figure
  • 0.8dB transmit path loss
  • 1.2mm x 1.4mm DFN-6 package

Applications

  • Automotive 802.11n/ac WLAN networks
  • Automotive connectivity modules
  • Automotive infotainment and telematics

Block Diagram

Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End

SKYA21041-EK1 Evaluation Board

Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End

The Skyworks SKYA21041-EK1 Evaluation Board is designed to test the performance of the SKYA21041 5GHz 802.11ac Switch/LNA Front End.

View SKYA21041-EK1 Evaluation Board Product Details.

Yayınlandı: 2019-01-21 | Güncellenmiş: 2024-01-18