Skyworks Solutions Inc. SKYA21051 200MHz to 6000MHz Broadband Amplifier
Skyworks Solutions, Inc. SKYA21051 200MHz to 6000MHz Broadband Low-Noise Amplifier provides superior gain flatness and exceptional linearity in a compact 2mm x 2mm package. The compact 2mm x 2mm, 8-pin dual flat no-lead packaged LNA is designed for FDD and TDD 2G/3G/4G LTE small-cell base stations operating from 200MHz to 6000MHz.The Skyworks SKYA21051 Broadband Low-Noise Amplifier has internal active bias circuitry that supports stable performance over temperature and process variation. The SKYA21051 has the capability to adjust supply current externally.
The SKYA21051EK1 evaluation board is used to evaluate the functionalities and capabilities of the SKYA21051 broadband amplifier. The board operate within the 700Mhz to 2700MHz low frequency range.
Features
- AEC-Q100 grade-2 qualification pending
- Enhanced ruggedness meeting bHAST/THB qualification requirements
- Level-3 PPAP available on request
- IMDS material declaration supported
- Extended production life to support automotive requirements
- Excellent broadband flat gain performance
- Low noise figure
- High IP3 performance over voltage
- Single matching circuit for 200MHz to 6000MHz
- Adjustable supply current from 30mA to 100mA
- 3V to 5V Flexible bias voltage
- Fast rise/fall time ENABLE function suitable for TDD application
- Temperature and process-stable active bias up to +105°C
- Miniature DFN (8-pin, 2mm x 2mm) package (MSL1 @ 260°C per JEDEC J-STD-020)
Applications
- In-cabin cellular telematics repeater
- Japan Intelligent Transport Systems 700 MHz Rx LNA: ARIB STD-T109
- FDD and TDD 2G/3G/4G LTE, LTE-A systems
- Active antenna array and MIMO
- Low-noise broadband gain block and driver amplifier
Block Diagram
Yayınlandı: 2021-04-21
| Güncellenmiş: 2024-07-23