Skyworks Solutions Inc. SKYA21062 0.1GHz to 6.0GHz SP3T Switch
Skyworks Solutions Inc. SKYA21062 0.1GHz to 6.0GHz SP3T Switch is a CMOS SOI single-pole, triple-throw (SP3T) switch. The Skyworks Solutions Inc. SKYA21062 is designed for WCDMA handsets and data cards. The device offers high linearity and low insertion loss and comes in a compact 2mm x 2mm QFN package.Features
- 0.1GHz to 6.0GHz broadband frequency range
- Low 0.45dB at 2.5GHz insertion loss range
- High 30dB isolation up to 2.5GHz
- No external DC-blocking capacitors required
- VCTL = 1.65V to 3.00V, VDD = 2.5V to 4.8V positive low voltage control
- Automotive Level 3 PPAP available
- IMDS material declaration available
- Independent BOM management to minimize PCN risk
- Small QFN (12-pin, 2mm x 2mm) package (MSL1, +260°C per JEDEC J-STD-020)
Applications
- Automotive WLAN 802.11a/b/g/n/ac networks
- WLAN repeaters
- ISM band radios
- Automotive infotainment
Block Diagram
Yayınlandı: 2024-12-03
| Güncellenmiş: 2025-01-15