Advanced Energy / SL Power TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.

Features

  • Meets DoE efficiency Level VI requirements
    • No-load input power
    • Average efficiency
  • 90VAC to 264VAC universal input range
  • Desktop and wall-plug versions
  • Meets "heavy industrial" levels of EN 61000 EMC requirements
  • Meets EN55011/CISPR11, and FCC Part 15.109 Class B conducted and radiated emissions, with 6db margin
  • Approved to EN/IEC/UL 60950-1, 2nd Ed., Am. 2
  • E-cap life of >7 years
  • 3 year warranty
  • RoHS compliant
Yayınlandı: 2015-08-24 | Güncellenmiş: 2026-05-07