SMART Modular Technologies DuraFlash™ N200v mSATA SSDs
SMART Modular Technologies DuraFlash™ N200v mSATA SSDs (Solid State Drives) provide an economical yet highly reliable mass storage solution in a compact mSATA form factor. The N200v SSDs offer excellent sequential read/write performance and feature Triple-Level Cell (TLC) 3D NAND. These devices provide enhanced reliability by incorporating onboard error detection and correction and static wear-leveling algorithms to provide reliable operation over the product life.The SMART Modular Technologies DuraFlash N200v mSATA SSDs are offered in capacities from 32GB to 1TB.
Features
- Capacities from 32GB to 1TB
- Advanced static and dynamic wear-leveling
- Advanced error detection and correction circuitry for superior data reliability
- Self-Monitoring Analysis and Reporting Technology (SMART) support
- Up to 550MB/s read
- Up to 500MB/s write
- Support for 48bit LBA addressing with a larger maximum transfer size
Applications
- NAS / SAN storage systems
- x86 server-storage appliances
- Distributed scale-out cloud servers
- Single Board Computers (SBC) for defense, gaming, and industrial control applications
- Telecom and networking routers and switches
- ATCA compute blades
- Industrial control
- Printer
Specifications
- Performance
- 6Gb/s maximum host interface rate
- Backwards compatible to 3Gb/s & 1.5Gb/s
- Sequential read (Maximum)
- Up to 550MB/s (64GB to 1TB)
- Up to 300MB/s (32GB)
- Sequential write (Maximum)
- Up to 500MB/s (1TB)
- Up to 490MB/s (256GB to 512GB)
- Up to 450MB/s (128GB)
- Up to 255MB/s (64GB)
- Up to 125MB/s (32GB)
- 6Gb/s maximum host interface rate
- Reliability
- <1 non-recoverable error in 1016-bits read
- 10 years >90% life remaining 1 year at the end of life
- Endurance (JEDEC Client Workload)
- 1TB: 835TBW (Terabytes written)
- 512GB: 425TBW
- 256GB: 180TBW
- 128GB: 75TBW
- 64GB: 42TBW
- 32GB: 17TBW
- LDPC (Equivalent to 200 bits/4KB) error correction
- Environmental and physical
- Operating shock
- 1500g half-sine, 0.5msec
- 1 shock along each axis
- X, Y, Z in each direction
- Operating vibration
- 20G 80Hz to 2000Hz
- 1.52mm 20Hz to 80Hz, 3 axis
- 0°C to +70°C operating temperature range
- Humidity 40°C
- Operation: 90% RH
- Storage: 93% RH
- Altitude: 24,384m (80,000ft)
- 50.8mm x 29.85mm x 4.0mm
- Operating shock
Yayınlandı: 2021-07-29
| Güncellenmiş: 2022-03-11