SMARTsemi eMMC 5.1 Memory ICs

SMARTsemi eMMC 5.1 Memory ICs are embedded Flash storage solutions housed in small BGA packages. The ICs are designed for demanding applications and address the need for enhanced reliability. The ICs incorporate onboard error detection and correction, Global wear leveling algorithms, and other data management techniques to provide reliable operation and maximum NAND media life expectancy over the product life cycle.

Features

  • Industrial Standard Interface
    • JEDEC / eMMC Standard Version 5.1 Compliant
  • eMMC 5.1 Enhanced Features
    • 11-signal interface (including CMD, CLK, DAT[7:0], and RST_n)
    • Programmable bus width: 1-bit, 4-bit, and 8-bit
    • Supports HS400 high speed interface timing mode
    • Up to 200MHz clock frequency
    • Supports eMMC Field firmware update (FFU)
    • Supports eMMC production state awareness (PSA)
    • Supports eMMC device health report
    • High-speed, Dual Data Rate Boot support
    • Supports Boot and Alternative Boot Mode
    • Replay Protected Memory Block (RPMB)
    • Trim, Sanitize, Discard, Secure Erase
    • High Priority Interrupt (HPI)
    • Background Operations, Garbage Collection and WearLeveling
    • Reliable Write
    • Supports Command Queuing
    • Supports Enhanced Strobe in HS400 Mode
    • Supports eMMC Background Operation Control
    • Supports Lock/Unlock
    • Supports Secure Removal Type
    • Supports Configurable Drive Strength
    • Supports Write protect Secure Write Protection
    • Supports Cache, Cache Barrier, Cache Flushing Report
    • Hardware/ Software Reset
    • Supports PON, Sleep/Awake
  • Robust Data Protection and Endurance
    • Configurable ECC engine with zero overhead pipelines greatly reduces data loss rates and increases data endurance
    • Static data refresh and early block failure monitoring/retirement ensure the data reliability
    • Power loss detection and mapping table auto-rebuild algorithm support power-down data protection
    • Global wear leveling maximizes product lifespan with minimal wear leveling and write amplification overhead
  • Supply Voltage
    • eMMC Interface Power (VCCQ): 1.70-1.95V
Yayınlandı: 2022-10-17 | Güncellenmiş: 2022-10-31