SolaHD SLN & SPS Mini-Tower Off-Line UPS
SolaHD SLN and SPS Mini-Tower Off-Line UPS feature a 120VAC input voltage rating, 120V≤10% output voltage, and up to 900W capacity. SLN and SPS Uninterrupted Power Supplies offer a lightweight, compact design and a USB communications interface. The mini-tower off-line UPS has NEMA 5-15R outlets are protected by battery and surges. SolaHD SLN and SPS Mini-Tower Off-Line UPS are ideal for PCs, workstations, and computer terminals.Features
- Lightweight, compact design
- NEMA 5-15R outlets, protected by battery and surges
- USB communications Interface
- Cable included with free software download
- RoHS compliant
Applications
- PCs
- Workstations
- Computer terminals
Specifications
- 120VAC input voltage
- 120V≤10% output voltage
- 60Hz frequency
- 1500/900 capacity (VA/W)
- 180mm x 130mm x 320mm maximum dimensions
- 0°C to +40°C operating temperature range
Yayınlandı: 2020-06-19
| Güncellenmiş: 2024-12-30