SolaHD SSW Mini-Tower Line-Interactive UPS

SolaHD SSW Mini-Tower Line-Interactive UPS offers a 1440/1200 maximum capacity, 50/60Hz frequency rating, and a 0°C to +40°C temperature range. The SSW series protects against the most severe power disturbances through state-of-the-art, line-interactive technology. Automatic voltage regulation (AVR) topology saves battery power for deep voltage sag situations, and the mini-town design is for control cabinet installation. SolaHD SSW Mini-Tower Line-Interactive UPS is ideal for workstations, PLCs, industrial automation systems, and robotics and process control applications.

Features

  • Mini-Tower design for control cabinet installation
  • Automatic voltage regulation (AVR) topology saves battery power for deep voltage sag situations
  • Sine wave output
  • User replaceable, “hot swappable” batteries
  • USB communications port
  • Built-in surge protection
  • Cold start capability
  • Power management software available (UPSWATCH)
  • 50/60Hz auto sensing
  • Protects against most adverse power conditions including
    • Frequency variations
    • Surge
    • Sags
    • Spike
    • Blackouts
    • Over and under voltages

Applications

  • Workstations
  • PLCs
  • Robotics and process control
  • Industrial automation systems
  • Automatic service and dispensing equipment
Yayınlandı: 2020-06-19 | Güncellenmiş: 2024-12-30