Soldered 100687 Hot Plug Terminal
Soldered 100687 Hot Plug Terminal is a PCB terminal with a leg width of 5mm with two contacts. This terminal is utilized by simply pressing from above, and the wires are inserted. The Hot Plug terminal does not need a screwdriver to insert the wires into it. This terminal includes 5mm/0.2″ of distance between contacts.Features
- 3 number of contacts
- 5mm/0.2″ distance between contacts
Hot Plug Terminal Overview
Yayınlandı: 2024-11-26
| Güncellenmiş: 2024-12-04