Soldered 101102 N-Channel Generic MOSFET

Soldered 101102 N-Channel Generic MOSFET is compatible with Dasduino/Arduino and is available in a TO-220 package. This MOSFET helps devices that require a great amount of current or great voltages through microcontrollers. The N-Channel MOSFET features 100V maximum voltage, 20A maximum current, and 150W power.

Features

  • 150W power
  • 100V maximum voltage
  • 20A maximum current
  • TO-220 package
  • Compatible with Dasduino/Arduino

Overview

Soldered 101102 N-Channel Generic MOSFET
Yayınlandı: 2024-11-26 | Güncellenmiş: 2024-12-03