Soldered 101110 Photoresistor (LDR)

Soldered 101110 Photoresistor (Light-Dependent Resistor (LDR)) is a type of resistor that changes its resistance depending on a light that falls on it. This device is very simple to keep track of the amount of light (for example, it turns the light on when it is dark). The 101110 photoresistor features 10k nominal resistance and 0.24g weight.

Features

  • 10k nominal resistance
  • 0.24g weight

Photoresistor Overview

Soldered 101110 Photoresistor (LDR)
Yayınlandı: 2024-11-26 | Güncellenmiş: 2024-12-06