Soldered 333312 20cm easyC Cable

Soldered 333312 20cm easyC Cable facilitates the connection of microcontroller plates, sensors, and actuators, enabling rapid error-free prototyping. This device is compatible with easyC cable and is based on I2C communication. The connection between the modules occurs with simple, pre-prepared cables, and the easyC modules include connectors that fit the cables. The 333312 20cm easyC cable weighs 3.5g and is available in different lengths.

Features

  • easyC compatible cable
  • Facilitates the connection of microcontroller plates, sensors, and actuators, enabling rapid error-free prototyping
  • Based on I2C communication
  • 20cm length
  • 3.5g weight

20cm easyC Cable Overview

Soldered 333312 20cm easyC Cable
Yayınlandı: 2024-11-26 | Güncellenmiş: 2024-12-06