Soldered 333006 HX711 Breakout Board
Soldered 333006 HX711 Breakout Board consists of an HX711 load cell amplifier that converts analog signals into digital values. This board includes connectors for easy connection with other boards and microcontrollers within the easyC system. The HX711 amplifier employs a 24-bit Analog-to-Digital Converter (ADC) to enable high-resolution and precise readings. This load cell amplifier supports differential input signals and provides two differential input channels, enabling the simultaneous connection of up to two load cells. The HX711 amplifier incorporates an integrated voltage regulator that provides a stable voltage supply for load cells. This amplifier board is ideal for applications that require accurate weight measurements. The HX711 load cell amplifier is used in the integration of Dasduino boards, microcontrollers, and other digital systems.Features
- HX711 load cell amplifier:
- Employs 24-bit Analog-to-Digital Converter (ADC)
- 2.6V to 5.5V input voltage range
- ATTiny404 IC
- Integrates voltage regulator
- HX711 breakout board:
- Includes switches for selecting the I2C address
- 2 mounting holes
Applications
- Dasduino boards
- Microcontrollers
- Digital systems
Overview
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-21