Soldered Inkplate 10 Boards
Soldered Inkplate 10 Boards are powerful, energy-efficient, Wi-Fi-enabled Espressif ESP32 boards with a recycled 9.7" e-paper display. The devices feature open hardware that an open-source software library supports. It's easy to program using MicroPython or the Arduino IDE. The display features high contrast, daylight readability, and remarkable energy efficiency.Features
- Microcontroller
- Display
- A 9.7", 1200x825-pixel e-paper display with support for grayscale, partial updates, and quick refresh cycles
- A 1.61 second refresh time in black & white mode
- A 1.81 second refresh time in grayscale mode
- 0.62s for partial update
- Connectivity
- A USB Type-C port for programming and power
- Integrated Wi-Fi and Bluetooth 4.0 (BLE) support thanks to the on-board ESP32 module
- Plenty of additional GPIO pins and support for I²C, SPI, and easyC/Qwiic connectivity
- A MicroSD card reader (for storing images to be displayed, among other uses)
- Power
- Extremely low power consumption, including a 22 µA sleep state that can go months on a single battery
- A JST input and MCP73831 charger for Lithium battery power
- An on-board Real Time Clock (RTC) to reduce power consumption and keep time
- A power supply based on the Texas Instruments (TI) TPS65186
- Physical
- Three capacitive touchpads (usable through the optional enclosure)
- A Push button for power and an additional user button ("WAKE")
- A form factor that's optimized for custom enclosures
- An optional 3D-printed enclosure (source files will be available by the time Inkplate 10 ships to backers)
- 23cm x 18cm x 1cm dimensions
- 260g weight
- Software
- Arduino libraries (100% compatible with Adafruit GFX) and a MicroPython module that facilitate the rendering of text, images, and line art, ESP-IDF driver will be available as well
- An Online Image Converter to prepare images for display on Inkplate 10
- A GUI Designer to help you build a user interface for your own application
Yayınlandı: 2021-06-07
| Güncellenmiş: 2022-10-14