Soldered Inkplate 2 Boards

Soldered Inkplate 2 Boards are Arduino-compatible boards that feature a 2.13″ three-color e-paper display. These boards are plug-and-play devices, programmable via a USB port, and controlled by an ESP32 microcontroller. The Inkplate 2 connects to the internet via WiFi™ or BLUETOOTH®. These boards use 8μA in low-power mode and can last for months on a single Li-ion battery charge. The Inkplate 2 boards feature 212px x 104px screen resolution, 111dpi pixel density, 8MB flash memory, and 4MB RAM. These boards are available with/without enclosure.

Features

  • E-paper display:
    • Included unless otherwise noted
    • 2.13" diagonal
    • 212px x 104px screen resolution
    • Red, black, and white colors
    • 111dpi pixel density
    • 15s refresh time
    • Flickering occurs during screen content changes
  • Board:
    • ESP32 microcontroller with 4MB RAM and 8MB flash
    • WiFi: U.FL antenna connector (external antenna included)
    • GPIO, USB, I2C, SPI, and easyC/Qwiic connector
  • Enclosure:
    • Included with some models
    • Custom 3D-printed PLA material
  • Power:
    • Li-Ion battery included with some models
    • Onboard Li-Ion battery charger
    • 8μA in low-power mode
    • USB Type-C™ connector for power and charging (USB Type-A to Type-C™ cable included)
  • Programming:
    • USB Type-C™ connector for programming via USB-to-UART converter (USB Type-A to Type-C™ cable included)
    • Reset button

Videos

Yayınlandı: 2023-09-21 | Güncellenmiş: 2023-10-10