Soldered 333320 Inkplate 6 FLICK Electronic Paper Display

Soldered 333320 Inkplate 6 FLICK Electronic Paper (e-paper) Display is a plug-and-play device with a 6.0" e-paper display with a resolution of 1024x758 pixels. This display board provides touchscreen functionality that supports two simultaneous touches and built-in lighting that can be controlled in 64 steps. The Inkplate 6FLICK e-paper display offers a 1s fast refresh rate (225ms for 1-bit, 1.26s for 3-bit Greyscale). This board features an ESP32 microcontroller with built-in WiFi® and BLUETOOTH® 4.0 (BLE). The board includes a Li-ion battery charger, a microSD card slot, a real-time clock, and numerous GPIO pins. The Inkplate 6 FLICK is eco-friendly and uses screens recycled from old e-book readers. This board is ideal for sustainable and innovative electronic projects.

Features

  • Screen refresh in less than 1second (225ms for 1-bit and 1.26s for 3-bit greyscale)
  • 6", 1024x758 pixel e-paper with greyscale and partial updates support
  • Touchscreen with support for two simultaneous touches
  • Screen lighting adjustable in 64 steps
  • Powered by ESP32 microcontroller with built-in WiFi® and BLUETOOTH® 4.0 (BLE)
  • 23µA includes a lithium battery charger for deep sleep current
  • microSD card reader
  • Additional GPIO lines available, easyC/Qwiic compatibility and supports I²C and SPI
  • Ready Arduino library (100% Adafruit GFX compatible) for displaying text, images, and geometric shapes
  • 150.4mm x 107.8mm x 11.5mm dimensions without case

Applications

  • Sustainable and innovative electronic projects

Inkplate 6 FLICK Overview

Soldered 333320 Inkplate 6 FLICK Electronic Paper Display
Yayınlandı: 2024-11-25 | Güncellenmiş: 2024-12-04