Soldered USB-UART CH340 Converter Board
Soldered USB-UART CH340 Converter Board converts USB communication into UART communication. This CH340 chip includes pins such as DTR, RXD, TXD, VCC, CTS, and GND and headers such as RS232, RI, DCD, DSR, RST, and CTS. The USB-UART CH340 converter board consists of a voltage regulator and a switch on the board, that allows to select the output voltage of 3.3V or 5V. This board features power LED and RXD/TXD indication LEDs. The USB-UART CH340 converter board is available in 38mm x 22mm dimensions.Features
- 5V (USB) input voltage
- 3.3V or 5V output voltage selected using the switch
- 3.3V UART signal logic level
- USB-C® USB connector
- Power LED and RXD/TXD indication LEDs
Overview
Yayınlandı: 2025-02-06
| Güncellenmiş: 2025-02-11