Solidigm D5-P5336 Solid-State Drives (SSDs)
Solidigm D5-P5336 Solid-State Drives (SSDs) are third-generation, Quad Level Cell (QLC), hyper-scalable solutions optimized for the edge to the core. D5-P5336 SSDs are ideal for data- and read-intensive workloads that let users efficiently accelerate data, regardless of location. The D5-P5336 efficiently accelerates more data in widely adopted, read/data-intensive workloads, delivering up to 2.3x faster read performance than some TLC SSDs and nearly 600x faster reads than leading SAS HDDs. The devices also offer substantial TCO savings of up to 61% and reduce energy costs by 6x compared to TLC SSD + HDD hybrid storage arrays. Data reliability is enhanced on multiple levels with additional circuitry for critical data integrity functions. Solidigm D5-P5336 SSDs provide massive scalability for high-density storage environments, offering capacities ranging from 7.68TB to 61.44TB.Features
- Built on industry-leading NAND densities (192L QLC NAND media)
- Increased storage density
- Sustainable storage infrastructure
- Fast reads and massive, affordable capacities
- Store 2x to 3x more in edge servers
- Store more data in more places and improve operational efficiency
- Improved portability with up to 3.4x more capacity per gram versus TLC SSDs and up to 13.7x vs HDDs
- 1U and 2U server configurations
- E1.L form factor
- NVMe and PCIe interfaces
- Hyper-scalable
- Long usable life
- OCP 2.0 support
- NVMe 1.4 compliance
- FIPS 140-3 Level 2
- 5-year warranty
Specifications
- Sequential bandwidth
- 7000MB/s, 100% read (up to)
- 3100MB/s, 100% write (up to)
- 3-month power-off retention at +40°C
- 16KB indirection unit
- 15.36TB and 30.72TB user capacity options
- 25W maximum power
- <5W idle power
- <1 sector per 1017 bits read UBER
- 2 million hours MTBF
- 0°C to +70°C operating temperature range
Videos
Yayınlandı: 2023-08-25
| Güncellenmiş: 2025-03-05