Solidigm SSD D5-P4420 Series (Formerly Intel)

Solidigm SSD D5-P4420 Series delivers big, affordable, and reliable storage to the warm data tier. The Solidigm devices offer 33% more bits per cell than TLC. The Solidigm QLC 3D NAND drives enable 3x storage consolidation compared to hard disk drives (HDDs), leading to lower operational costs. The D5-P4420 drive offers double the endurance, supporting an even wider range of workloads.

Features

  • 7.68TB capacity
  • U.2 15mm (2.5") form factor
  • PCIe Gen3.1 x4 interface
  • 64-layer, QLC 3D NAND media
  • Performance
    • Up to 3200MB/s sequential read 
    • Up to 1000MB/s sequential write
    •  Up to 427000 IOPS random read
    • Up to 36000 IOPS random write
    • 138µs read latency 
    • 30µs write latency 
  • Endurance (PBW = Petabytes written; Workload: JESD219A)
    • D5-P4320
      • Sequential write up to 12.3PBW
      • Random write up to 2.8PBW
  • Reliability 
    • Vibration
      • 2.17GRMS operating
      • 3.13GRMS non-operating
    • 1000G shock (operating and non-operating)
    • 5.6PBW (random), 24.6PBW (sequential) endurance rating (lifetime writes)
    • 2 million hours Mean Time Between Failures (MTBF)
    • 1 sector per 10^-17 bits read Uncorrectable Bit Error Rate (UBER)
  • Power
    • 15W active
    • ~5W idle
    • Enhanced power-loss data protection
  • 0°C to 70°C SMART temperature

Applications

  • Data centers
  • Cloud
  • Enterprise
  • Legacy HDD replacement

Videos

Yayınlandı: 2019-04-15 | Güncellenmiş: 2025-10-28